Reference Only

1139034

Charge Controllers CHARX SEC-1000

Manufacturer:

Mfr Part:
1139034

TTI Part:
1139034

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCharge Controllers
SeriesCHARX Control
Product TypeCharge Controllers
TypeAC Charging Controller
Mounting StyleDIN Rail Mount
PackagingEach
SubcategoryE-Mobility
TradenameCHARX

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8537109170
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 48 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$270.00$270.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.