Reference Only

1139022

Charge Controllers CHARX SEC-3000

Manufacturer:

Mfr Part:
1139022

TTI Part:
1139022

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCharge Controllers
SeriesCHARX Control
Product TypeCharge Controllers
Mounting StyleDIN Rail Mount
Analog / DigitalDigital
Output TypeDigital
Size37.6 mm x 85 mm x 121 mm
IP RatingIP20
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature- 25 C
Number of Inputs4 Input
Number of Outputs4 Output
PackagingEach
SubcategoryE-Mobility
Supply Voltage - Max12 VDC
Supply Voltage - Min12 VDC
TradenameCHARX

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCN5A991.b
HTS8537109170
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$560.00$560.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.