Reference Only
1139018
Charge Controllers CHARX SEC-3050
Datasheet
1139018 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Charge Controllers | |
| Series | CHARX Control | |
| Product Type | Charge Controllers | |
| Type | AC Charging Controller | |
| Mounting Style | DIN Rail Mount | |
| Interface Type | Ethernet, USB | |
| Packaging | Bulk | |
| Subcategory | E-Mobility | |
| Tradename | CHARX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | 5A991.b |
| HTS | 8537109160 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 48 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $630.00 | $630.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes