Reference Only
1136813
UPS - Uninterruptible Power Supplies QUINT-HP-UPS/120AC/2.5KVA/PT
Datasheet
1136813 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | UPS - Uninterruptible Power Supplies | |
| Output Power | 25 kVA | |
| Output Voltage | 100 V, 110 V, 120 V, 130 V | |
| Mounting Style | Chassis | |
| Input Voltage | 100 V, 110 V, 120 V, 130 V | |
| Connector Type | Push-In | |
| Series | QUINT | |
| Efficiency | 94 % | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 25 C | |
| Output Current | 20 A | |
| Packaging | Each | |
| Product Type | UPS - Uninterruptible Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,688.95 | $2,688.95 |
Need more?
Sign in to add projects and notes