Reference Only
1136504
Current Sensors - Industrial ECM-UC-10A-UI
Datasheet
1136504 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Current Sensors - Industrial | |
| Current Rating | 10 A | |
| Output Type | Current | |
| Frequency Range | 0 Hz to 1 kHz | |
| Supply Voltage - Min | 9.6 VDC | |
| Supply Voltage - Max | 30 VDC | |
| Response Time | 20 ms, 200 ms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 60 C | |
| Height | 106.7 mm | |
| IP Rating | IP20 | |
| Isolation Voltage | 4 kVAC | |
| Length | 113.8 mm | |
| Output Voltage | - 10 V, - 5 V, 0 V, 5 V, 10 V | |
| Packaging | Each | |
| Product Type | Industrial Current Sensors | |
| Subcategory | Sensors | |
| Type | Current Measuring Transducer | |
| Width | 22.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 9030333800 |
| TARIC | 9030337000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $426.46 | $426.46 |
Need more?
Sign in to add projects and notes