Reference Only
1118306
Heat Sinks ICE50-R100X67-A1
Datasheet
1118306 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heat Sinks | |
| Product | Heat Sinks | |
| Mounting Style | Press Fit | |
| Heatsink Material | Aluminum | |
| Fin Style | Channel Cut Fin | |
| Thermal Resistance | 2.91 C/W | |
| Length | 105 mm | |
| Width | 67.4 mm | |
| Height | 50.1 mm | |
| Packaging | Bulk | |
| Product Type | Heat Sinks | |
| Subcategory | Heat Sinks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7604105000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $53.34 | $533.40 |
Need more?
Sign in to add projects and notes