Reference Only
1115672
Circuit Breaker Accessories CAPAROC CR 8
Datasheet
1115672 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circuit Breaker Accessories | |
| Series | CAPAROC CR | |
| Product | Busbars | |
| Type | Electronic Circuit Breaker | |
| Packaging | Bulk | |
| Current Rating | 45 A | |
| For Use With | Circuit Breakers | |
| Height | 44 mm | |
| Length | 49.4 mm | |
| Mounting Style | DIN Rail | |
| Subcategory | Circuit Breakers | |
| Termination Style | Screw | |
| Tradename | CAPAROC | |
| Voltage Rating | 24 VDC | |
| Width | 22.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,239In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.64 | $17.64 | |
| $17.36 | $86.80 |
Need more?
Sign in to add projects and notes