Reference Only
1115670
Circuit Breakers CAPAROC PM IOL
Datasheet
1115670 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circuit Breakers | |
| Series | CAPAROC PM | |
| Product | Circuit Breakers | |
| Type | Feed-In Module | |
| Current Rating | 45 A | |
| Voltage Rating DC | 10 VDC to 30 VDC | |
| Number of Poles | 2 Pole | |
| Illuminated | Non-Illuminated | |
| Packaging | Bulk | |
| Height | 132.4 mm | |
| Length | 111.3 mm | |
| Mounting Style | DIN Rail Mount | |
| Product Type | DIN Rail Power Supplies | |
| Subcategory | Circuit Breakers | |
| Termination Style | Push-In | |
| Tradename | CAPAROC | |
| Voltage Rating | 10 VDC to 30 VDC | |
| Width | 12.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Tetrabromobisphenol A (79-94-7) |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $93.43 | $93.43 |
Need more?
My Notes
Sign into see notes.