Reference Only
1115661
Circuit Breaker Accessories CAPAROC PM S-R
Datasheet
1115661 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circuit Breaker Accessories | |
| Series | CAPAROC PM | |
| Product | Power Modules | |
| Type | Electronic Circuit Breaker | |
| Packaging | Each | |
| Current Rating | 45 A | |
| Height | 132.4 mm | |
| Length | 111.3 mm | |
| Mounting Style | DIN Rail | |
| Subcategory | Circuit Breakers | |
| Termination Style | Screw | |
| Tradename | CAPAROC | |
| Voltage Rating | 24 VDC | |
| Width | 12.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Tetrabromobisphenol A (79-94-7);Lead (7439-92-1) |
50In Stock
1,000 expected 11-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.10 | $35.10 | |
| $33.39 | $166.95 |
Need more?
My Notes
Sign into see notes.