Reference Only
1115658
Circuit Breakers CAPAROC E4 12-24DC/1-10A
Datasheet
1115658 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circuit Breakers | |
| Actuator | Lever | |
| Current Rating | 10 A | |
| Height | 132.4 mm | |
| Illuminated | Non-Illuminated | |
| Length | 111.3 mm | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | DIN Rail Mount | |
| Number of Poles | 4 Pole | |
| Packaging | Each | |
| Product | Circuit Breakers | |
| Series | CAPAROC E4 | |
| Subcategory | Circuit Breakers | |
| Termination Style | Screw | |
| Tradename | CAPAROC | |
| Type | Electronic | |
| Voltage Rating DC | 12 VDC, 24 VDC | |
| Voltage Rating | 10 VDC to 30 VDC | |
| Width | 12.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536200040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Tetrabromobisphenol A (79-94-7);Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $110.57 | $110.57 |
Need more?
Sign in to add projects and notes