Reference Only
1115605
Fiber Optic Cable Assemblies FOC-LC:PA-SC:PA-OM2:D01/2
Datasheet
1115605 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fiber Optic Cable Assemblies | |
| Cable Length | 2 m | |
| Data Transmission Rate | 1 Gbps | |
| IP Rating | IP20 | |
| Jacket Color | Orange | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) | |
| Number of Fibers | 2 Fiber | |
| Packaging | Bulk | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.11 | $32.11 |
Need more?
Sign in to add projects and notes