Reference Only

1110989

Circuit Breaker Accessories CAPAROC CR 20

Manufacturer:

Mfr Part:
1110989

TTI Part:
1110989

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircuit Breaker Accessories
SeriesCAPAROC CR
ProductBusbars
PackagingBulk
Current Rating45 A
Height44 mm
Length123.8 mm
Mounting StyleDIN Rail
SubcategoryCircuit Breakers
Termination StyleScrew
TradenameCAPAROC
Voltage Rating24 VDC
Width22.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.53$61.59
Need more?
Sign in to add projects and notes