Reference Only

1106304

Heavy Duty Power Connectors ES-FT-BPC-S 16-25 BK

Manufacturer:

Mfr Part:
1106304

TTI Part:
1106304

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
ProductConnectors
Current Rating120 A
Number of Positions1
Termination StyleScrew
Voltage Rating1.5 kV
Insert / Contact GenderPin (Male)
Housing MaterialPolyamide (PA)
Contact PlatingSilver
Contact MaterialCopper
Wire Gauge Min6 AWG
Wire Gauge Max4 AWG
IP RatingIP65
PackagingEach
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8535900089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.23$14.23
Need more?

My Notes

Sign into see notes.