Reference Only
1105708
Gateways GW PN/MODBUS 2E/2DB9
Datasheet
1105708 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Gateways | |
| Product | Interface Converters | |
| Data Rate | 10 Mb/s, 100 Mb/s | |
| Number of Ports | 1 RJ45, 2 D-Sub | |
| Interface Type | RJ45, D-Sub | |
| Supply Voltage - Min | 10.8 V | |
| Supply Voltage - Max | 30 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Dimensions | 22.5 mm x 115 mm x 99 mm | |
| Packaging | Bulk | |
| IP Rating | IP20 | |
| Operating Supply Current | 76 mA | |
| Product Type | Gateways | |
| Subcategory | Ethernet & Communication Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | 5A991.b.1 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $861.51 | $861.51 |
Need more?
My Notes
Sign into see notes.