Reference Only
1102079
Unmanaged Ethernet Switches FL SWITCH 1000-8POE-GT
Datasheet
1102079 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Unmanaged Ethernet Switches | |
| Data Rate | 10 Mb/s, 100 Mb/s, 1 Gb/s | |
| Interface Type | Ethernet | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 10 C | |
| Number of Ports | 8 x RJ45 | |
| Packaging | Bulk | |
| Product Type | Unmanaged Ethernet Switches | |
| Series | FL SWITCH 1000 | |
| Subcategory | Ethernet & Communication Modules | |
| Supply Voltage - Max | 57 V | |
| Supply Voltage - Min | 19 V | |
| Tradename | FL SWITCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | 5A991.b.1 |
| HTS | 8517620020 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 67 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $745.10 | $745.10 |
Need more?
Sign in to add projects and notes