Reference Only
1098172
Pluggable Terminal Blocks LPT 6/ 7-7,5-ZB
Datasheet
1098172 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Color | Green | |
| Connection Method | Push-In | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Current Rating | 41 A | |
| Flammability Rating | UL 94 V-0 | |
| Height | 27.85 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 24.3 mm | |
| Mounting Angle | Vertical | |
| Mounting Style | PCB Mount | |
| Number of Positions | 7 | |
| Packaging | Bulk | |
| Pitch | 7.5 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Product | Sockets | |
| Subcategory | Terminal Blocks | |
| Termination Style | Solder Pin | |
| Voltage Rating | 1 kV | |
| Width | 53.5 mm | |
| Wire Gauge Max | 8 AWG | |
| Wire Gauge Min | 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.36 | $568.00 |
Need more?
Sign in to add projects and notes