Reference Only

1098170

Pluggable Terminal Blocks LPT 6/ 5-7,5-ZB

Manufacturer:

Mfr Part:
1098170

TTI Part:
1098170

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductSockets
Number of Positions5 Position
Pitch7.5 mm
Connection MethodPush-In
Termination StyleSolder Pin
Mounting StylePCB Mount
Current Rating41 A
Voltage Rating1 kV
Wire Gauge Min22 AWG
Wire Gauge Max8 AWG
ColorGreen
PackagingBulk
Contact MaterialCopper Alloy
Contact PlatingTin
Flammability RatingUL 94 V-0
Height27.85 mm
Housing MaterialPolyamide (PA)
Length24.3 mm
Mounting AngleVertical
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Width38.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginSlovakia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.12$406.00
Need more?

My Notes

Sign into see notes.