Reference Only

1096788

Pluggable Terminal Blocks PT 1,5/ 4-PH-5,0 BU

Manufacturer:

Mfr Part:
1096788

TTI Part:
1096788

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
Number of Positions4
PackagingBulk
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

30,835In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 7 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.80$5.60
$0.78$78.00
$0.77$385.00
$0.749$749.00
$0.571$1,427.50
$0.50$2,500.00
$0.494$4,940.00
Need more?
Sign in to add projects and notes