Reference Only
1095901
Sensor Cables / Actuator Cables SAC4PM12MS/5,0680 M12FS
Datasheet
1095901 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Sensor Cables / Actuator Cables | |
| Cable Length - Imperial | 16.4 ft | |
| Cable Length - Metric | 5 m | |
| Cable Length | 5 m (16.404 ft) | |
| Coding | A Coded | |
| Connector End A Pin Count | 4 Position | |
| Connector End A | M12 | |
| Connector End B Pin Count | 4 Position | |
| Connector End B | M12 | |
| Current Rating | 4 A | |
| Gender | Male / Female | |
| IP Rating | IP65, IP67, IP68 | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Packaging | Each | |
| Product Type | Sensor Cables / Actuator Cables | |
| Series | M12 Sensor | |
| Subcategory | Cable Assemblies | |
| Voltage Rating | 250 V | |
| Wire Gauge - AWG | 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.61 | $27.61 |
Need more?
Sign in to add projects and notes