Reference Only

1091431

EV Charger Accessories EV-GRIP-D35,7MM

Manufacturer:

Mfr Part:
1091431

TTI Part:
1091431

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryEV Charger Accessories
Length169 mm
PackagingEach
Product TypeEV Charger Accessories
SubcategoryE-Mobility
Width116.1 mm

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$45.32$45.32
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.