Reference Only
1088206
Redundancy Modules QUINT4-ORING/12-24DC/2X10/2X10
Datasheet
1088206 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Redundancy Modules | |
| Output Current | 20 A | |
| Mounting Style | DIN Rail Mount | |
| Number of Outputs | 2 Output | |
| Input Voltage | 8 VDC to 29.5 VDC | |
| Length | 36 mm | |
| Width | 122 mm | |
| Height | 130 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Output Current-Channel 1 | 20 A | |
| Output Current-Channel 2 | 10 A | |
| Packaging | Bulk | |
| Product Type | Redundancy Modules | |
| Product | Redundancy Modules | |
| Subcategory | Redundancy Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
345In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $202.98 | $202.98 | |
| $195.92 | $979.60 |
Need more?
Sign in to add projects and notes