Reference Only

1088129

Programmable Logic Controllers - PLCs AXL SE DO16/1

Manufacturer:

Mfr Part:
1088129

TTI Part:
1088129

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryProgrammable Logic Controllers - PLCs
TypeDigital Output Module
Output TypeDC
IP RatingIP20
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 60 C
PackagingEach
Product TypePLC Controllers
SubcategoryControllers

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8537109170
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

79In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$98.64$98.64
$97.65$488.25
Need more?

My Notes

Sign into see notes.