Reference Only

1088128

Interface Modules AXL SE RS4851

Manufacturer:

Mfr Part:
1088128

TTI Part:
1088128

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryInterface Modules
ProductCommunication Modules
TypeRS-485
Number of Ports1 Port
Maximum Data Rate230.4 kb/s
Interface TypeRS-485
Supply Voltage - Min19.2 V
Supply Voltage - Max30 V
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 60 C
PackagingEach
Product TypeInterface Modules
SubcategoryEmbedded Solutions

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$245.48$245.48
Need more?
Sign in to add projects and notes