Reference Only

1088123

Programmable Logic Controllers - PLCs AXL SE AO4 I 4-20

Manufacturer:

Mfr Part:
1088123

TTI Part:
1088123

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryProgrammable Logic Controllers - PLCs
TypeAnalog Output Module
Output TypeAnalog
IP RatingIP20
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 60 C
PackagingEach
Product TypePLC Controllers
SubcategoryControllers

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCN5A991.b.1
HTS8517620090
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$193.99$193.99
Need more?

My Notes

Sign into see notes.