Reference Only

1086108

Modular Connectors / Ethernet Connectors CUC-K-D1ZNI-S/R4GCHP8

Manufacturer:

Mfr Part:
1086108

TTI Part:
1086108

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryModular Connectors / Ethernet Connectors
ProductCouplers
TypeModular
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingUnshielded
Performance CategoryCat 6a
Mounting StyleIn-Line
Mounting AngleStraight
IP RatingIP20
Current Rating1 A
Voltage Rating72 VDC
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
ColorIvory
Tab DirectionUser Selectable
PackagingEach
Application10G Base-T
Number of Positions8
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694040
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.36$15.36
Need more?
Sign in to add projects and notes