Reference Only
1085800
EV Charger Accessories EV-T1CCS-MF-M4X10
Datasheet
1085800 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | EV Charger Accessories | |
| Accessory Type | Repair Kit | |
| For Use With | CCS Type 1 HPC DC Vehicle Connector | |
| Material | Plastic | |
| Description/Function | EV-T1CCS-MF-M4X10 | |
| Packaging | Bulk | |
| Product Type | EV Charger Accessories | |
| Subcategory | E-Mobility |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.00 | $34.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes