Reference Only

1085169

Unmanaged Ethernet Switches FL SWITCH 1004NT-SFX

Manufacturer:

Mfr Part:
1085169

TTI Part:
1085169

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryUnmanaged Ethernet Switches
Number of Ports4 x RJ45, 1 x SFP
Data Rate10 Mb/s, 100 Mb/s
Interface TypeEthernet
Supply Voltage - Min9 V
Supply Voltage - Max32 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 75 C
Dimensions22.5 mm x 117 mm x 84 mm
PackagingEach
Product TypeUnmanaged Ethernet Switches
SeriesFL SWITCH 1000
SubcategoryEthernet & Communication Modules
TradenameFL SWITCH

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCN5A991.b.1
HTS8517620020
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$125.00$125.00
Need more?
Sign in to add projects and notes