Reference Only

1085162

Unmanaged Ethernet Switches FL SWITCH 1108NT

Manufacturer:

Mfr Part:
1085162

TTI Part:
1085162

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryUnmanaged Ethernet Switches
Number of Ports8 x RJ45
Data Rate10 Mb/s, 100 Mb/s, 1 Gb/s
Interface TypeEthernet
Supply Voltage - Min9 V
Supply Voltage - Max32 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 75 C
Dimensions22.5 mm x 104.4 mm x 92.4 mm
PackagingEach
Product TypeUnmanaged Ethernet Switches
SeriesFL SWITCH 1000
SubcategoryEthernet & Communication Modules
TradenameFL SWITCH

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCN5A991.b.1
HTS8517620020
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

8In Stock

10 expected 24-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$291.00$291.00
Need more?
Sign in to add projects and notes