Reference Only
1082577
Heavy Duty Power Connectors HC-STA-B06-SHWSC 2SSM40
Datasheet
1082577 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Housings | |
| Housing / Hood Size | B6 | |
| Cable Entry Angle | Side | |
| Thread Size | M40 | |
| Housing Material | Aluminum | |
| IP Rating | IP66, IP67 | |
| Packaging | Bulk | |
| Tradename | HEAVYCON | |
| For Use With | Size B6 Inserts | |
| Housing Color | Gray | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.16 | $43.16 |
Need more?
My Notes
Sign into see notes.