Reference Only
1082499
End of Life
Fixed Terminal Blocks PTFIX 6X10/S-G BK
Datasheet
1082499 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Color | Black | |
| Connection Method | Push-In | |
| Current Rating | 57 A | |
| Flammability Rating | UL 94 V-0 | |
| Height | 26.1 mm | |
| Length | 22.2 mm | |
| Mounting Angle | Straight | |
| Mounting Style | DIN Rail | |
| Number of Positions | 6 Position | |
| Packaging | Bulk | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Voltage Rating | 450 V | |
| Wire Gauge Max | 6 AWG | |
| Wire Gauge Min | 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.24 | $8.48 | |
| $4.04 | $40.40 | |
| $3.96 | $198.00 | |
| $3.88 | $388.00 | |
| $3.80 | $950.00 |
Need more?
Sign in to add projects and notes