Reference Only

1082496

End of Life
Fixed Terminal Blocks PTFIX 6X10/S-G GN

Manufacturer:

Mfr Part:
1082496

TTI Part:
1082496

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions6 Position
Connection MethodPush-In
Current Rating57 A
Voltage Rating450 V
Wire Gauge Min20 AWG
Wire Gauge Max6 AWG
Mounting StyleDIN Rail
Mounting AngleStraight
ColorGreen
PackagingBulk
Flammability RatingUL 94 V-0
Height26.1 mm
Length22.2 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

30In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.90$9.80
$4.80$24.00
$4.71$47.10
$4.62$138.60
$4.53$226.50
$4.44$444.00
Need more?

My Notes

Sign into see notes.