Reference Only

1082480

Fixed Terminal Blocks PTFIX 6X10/S-NS35A BU

Manufacturer:

Mfr Part:
1082480

TTI Part:
1082480

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions6 Position
Connection MethodPush-In
Current Rating76 A
Voltage Rating800 V
Wire Gauge Min20 AWG
Wire Gauge Max6 AWG
Mounting StyleDIN Rail
Mounting AngleStraight
ColorBlue
PackagingBulk
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$3.80$38.00
Need more?

My Notes

Sign into see notes.