Reference Only
1082388
Fixed Terminal Blocks PTFIX 6X10/S BU
Datasheet
1082388 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Color | Blue | |
| Connection Method | Push-In | |
| Current Rating | 57 A | |
| Height | 25.1 mm | |
| Insulator Material | Polyamide (PA) | |
| Length | 22.2 mm | |
| Mounting Angle | Straight | |
| Mounting Style | DIN Rail | |
| Number of Positions | 6 Position | |
| Packaging | Bulk | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Voltage Rating | 450 V | |
| Wire Gauge Max | 6 AWG | |
| Wire Gauge Min | 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.34 | $33.40 |
Need more?
Sign in to add projects and notes