Reference Only
1082301
LED Light Pipes Flex Light Guide 6mm lens
Datasheet
1082301 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | LED Light Pipes | |
| Body Length | 150 mm | |
| Body Shape | Round | |
| Color | Transparent | |
| Dimensions | 6 mm x 150 mm | |
| LED Size | 3 mm | |
| Material | Polycarbonate (PC) | |
| Mounting Style | PCB Mount | |
| Orientation | Vertical | |
| Packaging | Each | |
| Product Type | LED Light Pipes | |
| Product | Flexible Light Pipes | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Tunisia |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 9001900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.92 | $6.92 |
Need more?
Sign in to add projects and notes