Reference Only

1082299

LED Panel Mount Indicators Signal Lamp SMD LED 5mm RGB

Manufacturer:

Mfr Part:
1082299

TTI Part:
1082299

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryLED Panel Mount Indicators
Illumination ColorRed, Green, Blue
Mounting Hole Size10 mm
Mounting StylePanel
Termination StyleWire
Lens ShapeRound
PackagingEach
IP RatingIP68
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 20 C
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
Country of OriginTunisia
ECCNEAR99
HTS8531809051
TARIC8531807000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 39 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.39$8.39
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.