Reference Only

1069491

Circular Metric Connectors M17-3ES1N8A8003S/1,5

Manufacturer:

Mfr Part:
1069491

TTI Part:
1069491

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM17
Termination StyleCrimp
CodingN Coded
Current Rating20 A
Voltage Rating630 V
IP RatingIP67, IP68
PackagingBulk
Body StyleStraight
Contact GenderSocket (Female)
Diameter22.5 mm
GenderFemale
Housing MaterialGD-Zinc Aluminium (GD-Gadolinium)
Length55.6 mm
Mounting StyleCable
ProductConnectors
Shell StyleReceptacle
ShieldingShielded
SubcategoryCircular Connectors
TypeCoupler Connector

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.33$17.33
Need more?

My Notes

Sign into see notes.