Reference Only

1069482

Circular Metric Connectors M17-3EP1N8A8003/1,55

Manufacturer:

Mfr Part:
1069482

TTI Part:
1069482

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM17
Termination StyleCrimp
CodingN Coded
Current Rating20 A
Voltage Rating630 V
IP RatingIP67, IP68
ProductConnectors
TypeCoupler Connector
PackagingBulk
Body StyleStraight
Contact GenderPin (Male)
Diameter22.5 mm
GenderMale
Housing MaterialGD-Zinc Aluminium (GD-Gadolinium)
Length53.7 mm
Mounting StyleCable
Shell StylePlug
ShieldingShielded
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.32$19.32
Need more?
Sign in to add projects and notes