Reference Only

1066704

Power Supplies - DIN Rail Mount QUINT4-PS/12-24DC/5-15DC/2.5/P

Manufacturer:

Mfr Part:
1066704

TTI Part:
1066704

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Supplies - DIN Rail Mount
Input Type1-Phase / Single Phase
Output Power30 W
Input Voltage12 VDC to 24 VDC
Number of Outputs1 Output
Output Voltage-Channel 112 VDC
Output Current-Channel 12.5 A
IndustryIndustrial
Length90 mm (3.543 in)
Width22.5 mm (0.886 in)
Height106 mm (4.173 in)
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Open Frame/EnclosedEnclosed
PackagingEach
Product TypeDIN Rail Power Supplies
ProductSwitching Supplies
SubcategoryAC-DC Power Supply

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$142.33$142.33
Need more?
Sign in to add projects and notes