Reference Only

1062380

Interface Modules GW EIP/MODBUS 2E/2DB9

Manufacturer:

Mfr Part:
1062380

TTI Part:
1062380

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryInterface Modules
ProductConverters
TypeEtherNet/IP to Modbus
Number of Ports4 Port
Maximum Data Rate230.4 kb/s
Interface TypeEthernet, Modbus
Supply Voltage - Min10.8 V
Supply Voltage - Max30 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
PackagingEach
Dimensions115 mm x 45 mm x 99 mm
Operating Supply Current120 mA
Operating Supply Voltage10.8 V to 30 V
Product TypeInterface Modules
SubcategoryEmbedded Solutions

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCN5A991.b.1
HTS8517620090
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$910.87$910.87
Need more?
Sign in to add projects and notes