Reference Only

1060549

End of Life
HMI Displays & Panel PCs BWP 2043W

Manufacturer:

Mfr Part:
1060549

TTI Part:
1060549

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHMI Displays & Panel PCs
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 50 C
PackagingEach
Product TypePanel PCs
SubcategoryComputing

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8471410150
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Contact a Sales Representative

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$390.26$390.26
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.