Reference Only

1054546

Fixed Terminal Blocks PC6/2-G-762

Manufacturer:

Mfr Part:
1054546

TTI Part:
1054546

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions2 Position
Pitch7.62 mm
Connection MethodPush-In
Current Rating41 A
Voltage Rating630 V
Mounting StylePCB Mount
Mounting AngleRight
ColorGreen
PackagingBulk
Contact MaterialCopper
Height16.1 mm
Length28.2 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.98$99.00
Need more?

My Notes

Sign into see notes.