Reference Only

1054338

Circular Metric Connectors M12 Y-Plug Connect PSR switch modules

Manufacturer:

Mfr Part:
1054338

TTI Part:
1054338

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts8 Contact
Thread SizeM12
Termination StyleCrimp
CodingA Coded
Current Rating2 A
Voltage Rating30 V
IP RatingIP65, IP67
PackagingEach
Contact GenderPin (Male), Socket (Female), Socket (Female)
Contact PlatingGold
Description/FunctionY-Splitter
GenderFemale / Male
Housing MaterialThermoplastic Polyurethane (TPU)
Locking MechanismScrew Locking
Mounting StyleIn-Line
ProductAdapters
Shell StylePlug, Receptacle, Receptacle
ShieldingShielded
SubcategoryCircular Connectors
TypeY-Adapter

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$64.14$64.14
Need more?

My Notes

Sign into see notes.