Reference Only
1053014:0001
Terminal Block Tools & Accessories 10.2mm HZ STRIP 1-10
Datasheet
1053014:0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Marker Strips | |
| Type | Printed - Horizontal | |
| Color | White | |
| Packaging | Bulk | |
| Material | Polyamide (PA) | |
| Product Type | Terminal Block Tools & Accessories | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | ZB10_LGS:FORTL.ZAHLEN_1-10 ZB10LGSFORTLZAHLEN110 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 4911998000 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
10In Stock
100 expected 14-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.02 | $8.04 | |
| $3.97 | $39.70 | |
| $3.92 | $196.00 | |
| $3.87 | $387.00 | |
| $3.83 | $957.50 | |
| $3.78 | $1,890.00 | |
| $3.73 | $3,730.00 |
Need more?
My Notes
Sign into see notes.