Reference Only

1051029:0071

Terminal Block Tools & Accessories ZB 6,QR:FORTL.ZAHLEN PRINTED 71-80

Manufacturer:

Mfr Part:
1051029:0071

TTI Part:
1051029:0071

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Tools & Accessories
ProductMarker Strips
TypePrinted - Vertical
ColorWhite
PackagingEach
Product TypeTerminal Block Tools & Accessories
SubcategoryTerminal Blocks
Part # AliasesZB_6_QR:FORTL.ZAHLEN_71-80 ZB6QRFORTLZAHLEN7180

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS4911998000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.43$24.30
Need more?

My Notes

Sign into see notes.