Reference Only

1051016:0181

Terminal Block Tools & Accessories 6.2MM HZ STRIP 181- 190

Manufacturer:

Mfr Part:
1051016:0181

TTI Part:
1051016:0181

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Tools & Accessories
ProductMarker Strips
TypePrinted - Horizontal
ColorWhite
PackagingEach
Product TypeTerminal Block Tools & Accessories
SubcategoryTerminal Blocks
Part # AliasesZB_6_LGS:FORTL.ZAHLEN_181-190 ZB6LGSFORTLZAHLEN181190

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS4911998000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.44$24.40
Need more?

My Notes

Sign into see notes.