Reference Only
1051016:0001
Terminal Block Tools & Accessories 6.2mm HZ STRIP 1-10
Datasheet
1051016:0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Marker Strips | |
| Type | Printed - Horizontal | |
| Color | White | |
| Packaging | Each | |
| Product Type | Terminal Block Tools & Accessories | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | ZB_6_LGS:FORTL.ZAHLEN_1-10 ZB6LGSFORTLZAHLEN110 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 4911998000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
22,860In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.60 | $26.00 | |
| $2.57 | $128.50 | |
| $2.53 | $253.00 | |
| $2.50 | $625.00 | |
| $2.46 | $1,230.00 | |
| $2.43 | $6,075.00 |
Need more?
My Notes
Sign into see notes.