Reference Only
1051003
Terminal Block Tools & Accessories 6.2mm BLANK STRIPS OF TEN MARKERS EACH
Datasheet
1051003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Marker Strips | |
| Type | Unprinted | |
| Color | White | |
| Packaging | Each | |
| Material | Polyamide (PA) | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | CLIPLINE COMPLETE | |
| Subcategory | Terminal Blocks | |
| Tradename | CLIPLINE COMPLETE | |
| Part # Aliases | ZB_6:UNBEDRUCKT ZB6UNBEDRUCKT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.81 | $18.10 | |
| $1.79 | $89.50 | |
| $1.76 | $176.00 | |
| $1.73 | $432.50 | |
| $1.70 | $850.00 | |
| $1.68 | $1,680.00 | |
| $1.65 | $4,125.00 |
Need more?
Available Regional Inventory
13,060 available now at ttieurope.com
Sign in to add projects and notes