Reference Only
1050017:0021
Terminal Block Tools & Accessories 5.2mm HZ STRIP 21-30
Datasheet
1050017:0021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Marker Strips | |
| Type | Printed - Horizontal | |
| Color | White | |
| Packaging | Each | |
| Product Type | Terminal Block Tools & Accessories | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | ZB_5_LGS:FORTL.ZAHLEN_21-30 ZB5LGSFORTLZAHLEN2130 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 4911998000 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
100In Stock
110 expected on from 30-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.66 | $26.60 | |
| $2.62 | $131.00 | |
| $2.59 | $259.00 | |
| $2.55 | $637.50 | |
| $2.51 | $1,255.00 | |
| $2.48 | $6,200.00 |
Need more?
Sign in to add projects and notes