Reference Only

1050017:0011

Terminal Block Tools & Accessories 5.2mm HZ STRIP 11-20

Manufacturer:

Mfr Part:
1050017:0011

TTI Part:
1050017:0011

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Tools & Accessories
ProductMarker Strips
TypePrinted - Horizontal
ColorWhite
PackagingEach
Product TypeTerminal Block Tools & Accessories
SubcategoryTerminal Blocks
Part # AliasesZB_5_LGS:FORTL.ZAHLEN_11-20 ZB5LGSFORTLZAHLEN1120

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS4911998000
TARIC4911990000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.43$24.30
Need more?
Sign in to add projects and notes