Reference Only
1050004
Terminal Block Tools & Accessories 5.2mm BLANK STRIPS
Datasheet
1050004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Tools & Accessories | |
| Color | White | |
| Packaging | Each | |
| Product Type | Terminal Block Tools & Accessories | |
| Product | Marker Strips | |
| Series | CLIPLINE COMPLETE | |
| Subcategory | Terminal Blocks | |
| Tradename | CLIPLINE COMPLETE | |
| Type | Unprinted | |
| Part # Aliases | ZB_5_:UNBEDRUCKT ZB5UNBEDRUCKT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
210In Stock
340 expected 10-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.73 | $17.30 | |
| $1.70 | $85.00 | |
| $1.67 | $167.00 | |
| $1.65 | $412.50 | |
| $1.62 | $810.00 | |
| $1.60 | $1,600.00 | |
| $1.57 | $3,925.00 |
Need more?
Sign in to add projects and notes